
NPN bipolar junction transistor for small signal applications, featuring a 60V collector-emitter breakdown voltage and 1A maximum collector current. This silicon transistor operates with a 150MHz transition frequency and 100MHz gain bandwidth product. Housed in a 4-pin SOT-223 surface-mount plastic package, it offers a maximum power dissipation of 2W and operates across a temperature range of -55°C to 150°C. The component is lead-free, RoHS compliant, and REACH SVHC compliant.
Sign in to ask questions about the Diodes BCP5516TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BCP5516TA technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 100MHz |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.55mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 1A |
| Max Frequency | 150MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| Weight | 0.000282oz |
| Width | 3.55mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BCP5516TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
