This device is a silicon planar NPN medium-power bipolar transistor in a 4-pin SOT-223 package for AF drivers and output stages. It is rated for 80 V collector-emitter voltage, 100 V collector-base voltage, 5 V emitter-base voltage, 1 A continuous collector current, and 1.5 A peak pulse current. Total power dissipation is 2 W at 25°C ambient, and the junction and storage temperature range is -55°C to +150°C. The BCP56-16 gain group specifies a static forward current transfer ratio of 100 to 250 at 150 mA, and the device has a transition frequency of 125 MHz at 50 mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes BCP56-16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.75 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes BCP56-16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.