
NPN bipolar junction transistor (BJT) for surface mount applications. Features 80V collector-emitter breakdown voltage (VCEO) and 1A continuous collector current (IC). Operates with a 150MHz transition frequency and 2W power dissipation. Housed in a 4-pin SOT-223 plastic package with matte tin plating.
Sign in to ask questions about the Diodes BCP5616TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BCP5616TA technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Tin, Matte |
| Continuous Collector Current | 1A |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 125MHz |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.55mm |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 1A |
| Max Frequency | 150MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 2W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 80V |
| Weight | 0.000282oz |
| Width | 3.55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BCP5616TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
