Sign in to ask questions about the Diodes BCP6825TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BCP6825TC technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | 1A |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 20V |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes BCP6825TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
