
The BCP68TA is a surface mount NPN bipolar junction transistor with a collector base voltage rating of 25V and a maximum collector current of 1A. It has a maximum power dissipation of 2W and an operating temperature range of -55°C to 150°C. The transistor is packaged in a SOT-223 package with a height of 1.65mm and a width of 3.7mm. It is not RoHS compliant.
Sign in to ask questions about the Diodes BCP68TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BCP68TA technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Breakdown Voltage | 350V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| Height | 1.65mm |
| Length | 6.7mm |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 100MHz |
| Weight | 0.006632oz |
| Width | 3.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BCP68TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
