Bipolar Transistors - BJT PNP Medium Power
Diodes BCP6925TA technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | -25V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | -1A |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 100MHz |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Transition Frequency | 100MHz |
| Weight | 0.000282oz |
| RoHS | Compliant |
No datasheet is available for this part.
