
6-terminal LED display driver IC, featuring a dual terminal position and AEC-Q101 screening. Operates with a nominal supply voltage of 10V and a maximum of 40V. Housed in an R-PDSO-G6 package with dimensions of 1.6mm width and 3mm length, this single-function interface IC is designed for driving LED displays.
Sign in to ask questions about the Diodes BCR401UW6Q-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BCR401UW6Q-7 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 3 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 10 |
| Supply Voltage-Max | 40 |
| Screening Level | AEC-Q101 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes BCR401UW6Q-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.