8-terminal LED display driver, an interface IC designed for automotive applications. Features a dual terminal position and a JEDEC R-PDSO-G8 package with 1.6mm width and 3mm length. Operates with a nominal supply voltage of 10V, extending up to a maximum of 40V. This AEC-Q101 screened component offers a single function for driving LED displays.
Diodes BCR402UW6-7 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.6 |
| Length | 3 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 10 |
| Supply Voltage-Max | 40 |
| Screening Level | AEC-Q101 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes BCR402UW6-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.