
6-terminal LED display driver, featuring a dual terminal position and a JEDEC R-PDSO-G6 package. This interface IC operates with a nominal supply voltage of 3.3V and is AEC-Q101 screened for automotive applications. The compact design measures 1.6mm in width and 3mm in length, offering a single function for efficient LED control.
Diodes BCR421UW6Q-7 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 3 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 3.3 |
| Screening Level | AEC-Q101 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes BCR421UW6Q-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.