
The BCV29TA is a NPN bipolar junction transistor with a collector base voltage of 40V and a maximum collector current of 500mA. It has a maximum operating temperature of 150°C and a transition frequency of 150MHz. The transistor is packaged in a TO-226-3 case and is suitable for through hole and surface mount applications.
Sign in to ask questions about the Diodes BCV29TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BCV29TA technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 160V |
| Collector-emitter Voltage-Max | 1V |
| Emitter Base Voltage (VEBO) | 10V |
| hFE Min | 4000 |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 150MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BCV29TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
