
NPN silicon bipolar junction transistor for small signal applications. Features a 60V collector-emitter breakdown voltage and 500mA continuous collector current. Operates with a 170MHz transition frequency and a minimum hFE of 2000. Packaged in a SOT-89 surface-mount case with tin, matte plating, suitable for tape and reel packaging. Rated for a maximum power dissipation of 1W and operates within a temperature range of -65°C to 150°C.
Sign in to ask questions about the Diodes BCV49TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BCV49TA technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 1V |
| Contact Plating | Tin, Matte |
| Continuous Collector Current | 500mA |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 10V |
| Height | 1.5mm |
| hFE Min | 2000 |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 170MHz |
| DC Rated Voltage | 60V |
| Weight | 0.001834oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BCV49TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
