
The BCW33RTC is a small outline transistor with a maximum collector current of 100mA and a maximum operating temperature of 150°C. It has a gain bandwidth product of 300MHz and is available in a RoHS non-compliant SOT-23 package. The transistor has a maximum power dissipation of 330mW and is suitable for use in a variety of applications. The BCW33RTC is a bipolar junction transistor with a maximum collector-emitter voltage of 32V and a maximum emitter-base voltage of 5V.
Checking distributor stock and pricing after the page loads.
Diodes BCW33RTC technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 32V |
| Collector-emitter Voltage-Max | 32V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 300MHz |
| Height | 1mm |
| Length | 3.05mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | BCW33 |
| Weight | 0.00709oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.