PNP Silicon Bipolar Junction Transistor for small signal applications. Features a 32V collector-emitter breakdown voltage and a maximum collector current of 200mA. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 330mW. Packaged in a TO-236-3 surface mount case, this transistor offers a transition frequency of 180MHz.
Sign in to ask questions about the Diodes BCW61DTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BCW61DTA technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 32V |
| Collector Emitter Breakdown Voltage | 32V |
| Collector-emitter Voltage-Max | 550mV |
| Current Rating | -200mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 180MHz |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 3.05mm |
| Max Breakdown Voltage | 32V |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| Transition Frequency | 180MHz |
| DC Rated Voltage | -32V |
| Weight | 0.00709oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BCW61DTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.