The BCW65BTA is a small outline transistor packaged in a SOT-23 case. It has a maximum collector-emitter voltage of 32V and a maximum collector current of 800mA. The device has a gain bandwidth product of 100MHz and a minimum current gain of 50. It can operate at temperatures between -55°C and 150°C, but is not RoHS compliant. The transistor has a maximum power dissipation of 330mW and dimensions of 1mm height, 3.05mm length, and 1.4mm width.
Checking distributor stock and pricing after the page loads.
Diodes BCW65BTA technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 60V |
| Collector-emitter Voltage-Max | 32V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| Height | 1mm |
| hFE Min | 50 |
| Length | 3.05mm |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | BCW65B |
| Weight | 0.00709oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.