The BCW66HRTA is a NPN transistor with a collector-emitter voltage maximum of 45V and a maximum collector current of 800mA. It has a gain bandwidth product of 100MHz and a maximum operating temperature of 150°C. The transistor is packaged in a SOT-23 case and has a height of 1mm and a width of 1.4mm. It is not RoHS compliant.
Diodes BCW66HRTA technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 75V |
| Collector-emitter Voltage-Max | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| Height | 1mm |
| Length | 3.05mm |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | BCW66H |
| Weight | 0.00709oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.