Small Signal Bipolar Transistor, 0.8A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN
Diodes BCW67CTA technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 25V |
| Collector-emitter Voltage-Max | 300mV |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| Height | 1mm |
| Length | 3.05mm |
| Max Breakdown Voltage | 25V |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | BCW67C |
| Transition Frequency | 300MHz |
| Weight | 0.00709oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.