The BCX19TA is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 45V and a maximum collector current of 500mA. It has a gain bandwidth product of 200MHz and a maximum power dissipation of 330mW. The transistor is packaged in a TO-236-3 SOT-23-3 package and is RoHS compliant. It operates over a temperature range of -55°C to 150°C.
Diodes BCX19TA technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 620mV |
| Continuous Collector Current | 500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 200MHz |
| Height | 1mm |
| Length | 3.05mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
No datasheet is available for this part.