The BCX38CSTOA is a TO-92 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 60V and a continuous collector current of 800mA. It can operate at temperatures ranging from -55°C to 150°C and has a maximum power dissipation of 1W. This transistor is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Diodes BCX38CSTOA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BCX38CSTOA technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 1.25V |
| Continuous Collector Current | 800mA |
| Emitter Base Voltage (VEBO) | 10V |
| Height | 4.83mm |
| Length | 4.78mm |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Weight | 0.016oz |
| Width | 3.66mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BCX38CSTOA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
