
NPN bipolar junction transistor featuring a 60V collector-emitter breakdown voltage and 800mA continuous collector current. This silicon transistor offers a 1.25V collector-emitter saturation voltage and 10V emitter-base voltage. Designed for through-hole mounting, it comes in a TO-92 compatible E-LINE package with tin, matte contact plating. Operating across a wide temperature range from -55°C to 150°C, this lead-free and RoHS compliant component has a maximum power dissipation of 1W.
Sign in to ask questions about the Diodes BCX38CSTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BCX38CSTZ technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 1.25V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 1.25V |
| Contact Plating | Tin, Matte |
| Continuous Collector Current | 800mA |
| Current Rating | 800mA |
| Emitter Base Voltage (VEBO) | 10V |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 4.78mm |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Weight | 0.016oz |
| Width | 3.66mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BCX38CSTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
