
NPN Silicon Small Signal Transistor, 45V Collector-Emitter Voltage, 1A Max Collector Current, 150MHz Gain Bandwidth Product. Features 500mV Collector-Emitter Saturation Voltage, 5V Emitter-Base Voltage, and 1W Max Power Dissipation. Packaged in a SOT-89 surface mount plastic package, this RoHS and REACH SVHC compliant component operates from -65°C to 150°C.
Sign in to ask questions about the Diodes BCX5410TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BCX5410TA technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| Height | 1.6mm |
| hFE Min | 63 |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 1A |
| Max Frequency | 150MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| Weight | 0.001834oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BCX5410TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
