
NPN Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 60V Collector-Emitter Voltage (VCEO) and 1A Max Collector Current. Operates with a 150MHz transition frequency and 500mV collector-emitter saturation voltage. Packaged in a SOT-89 surface mount plastic package, this component offers a 1W power dissipation and operates across a wide temperature range from -65°C to 150°C.
Sign in to ask questions about the Diodes BCX5510TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BCX5510TA technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| Height | 1.6mm |
| Length | 4.6mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 1A |
| Max Frequency | 150MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| Weight | 0.001834oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BCX5510TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
