
NPN Silicon Small Signal Transistor, 60V Collector-Emitter Voltage, 1A Max Collector Current, 150MHz Transition Frequency. Features 500mV Collector-Emitter Saturation Voltage and 5V Emitter-Base Voltage. Housed in a SOT-89 plastic package with tin, matte contact plating, this surface mount component offers 1W power dissipation and operates from -65°C to 150°C.
Diodes BCX5516TA technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Tin, Matte |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 150MHz |
| Gain Bandwidth Product | 150MHz |
| Height | 1.6mm |
| Lead Free | Contains Lead |
| Length | 4.6mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 1A |
| Max Frequency | 150MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| DC Rated Voltage | 60V |
| Weight | 0.001834oz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BCX5516TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
