
NPN bipolar junction transistor (BJT) in a SOT-89 plastic package, designed for surface mount applications. Features a maximum continuous collector current of 1A and a collector-emitter breakdown voltage of 20V. Offers a gain bandwidth product of 100MHz, a minimum hFE of 160, and a maximum power dissipation of 1W. Operates within a temperature range of -65°C to 150°C.
Diodes BCX6825TA technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Tin, Matte |
| Continuous Collector Current | 1A |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Height | 1.5mm |
| hFE Min | 160 |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 1A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 100MHz |
| DC Rated Voltage | -20V |
| Weight | 0.001834oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BCX6825TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
