
PNP Bipolar Junction Transistor (BJT) for surface mount applications. Features a 20V collector-emitter breakdown voltage and a continuous collector current rating of -1A. Offers a maximum power dissipation of 1W and operates across a wide temperature range from -65°C to 150°C. Includes a gain bandwidth product and transition frequency of 100MHz. Packaged in a TO-243AA (SOT-89) case, supplied on tape and reel.
Diodes BCX6916TA technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 500mV |
| Continuous Collector Current | -1A |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 100MHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Transition Frequency | 100MHz |
| DC Rated Voltage | -20V |
| Weight | 0.001834oz |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.