
PNP Bipolar Junction Transistor (BJT) in SOT-89 package. Features a 20V collector-emitter breakdown voltage and a maximum continuous collector current of -1A. Offers a minimum DC current gain (hFE) of 160 and a transition frequency of 100MHz. Designed for surface mounting with tin, matte contact plating. Operating temperature range from -65°C to 150°C.
Sign in to ask questions about the Diodes BCX6925TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BCX6925TA technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 25V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Tin, Matte |
| Continuous Collector Current | -1A |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| Height | 1.5mm |
| hFE Min | 160 |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 1A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Transition Frequency | 100MHz |
| DC Rated Voltage | -20V |
| Weight | 0.001834oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BCX6925TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
