
PNP Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 300V Collector Base Voltage (VCBO) and 100V Collector Emitter Breakdown Voltage. Offers a maximum collector current of 50mA and a transition frequency of 100MHz. Packaged in a TO-236-3 surface mount case, this component operates within a temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes BF621TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector-emitter Voltage-Max | 600mV |
| Current Rating | -50mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| Height | 1.6mm |
| Lead Free | Contains Lead |
| Length | 4.6mm |
| Max Breakdown Voltage | 300V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | PNP |
| RoHS Compliant | No |
| Transition Frequency | 100MHz |
| DC Rated Voltage | -300V |
| Weight | 0.004603oz |
| Width | 2.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BF621TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
