
NPN RF small signal bipolar transistor for ultra-high frequency band applications. Features a 600MHz gain bandwidth product and transition frequency. Operates with a continuous collector current of 100mA and a collector-emitter voltage of 15V. Packaged in a TO-236-3 surface mount case, this silicon transistor offers a maximum power dissipation of 330mW and operates across a temperature range of -55°C to 150°C.
Sign in to ask questions about the Diodes BFQ31ATA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BFQ31ATA technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector-emitter Voltage-Max | 15V |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 3V |
| Gain Bandwidth Product | 600MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 600MHz |
| DC Rated Voltage | 15V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BFQ31ATA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.