
NPN RF small signal bipolar transistor for ultra-high frequency band applications. Features a 600MHz gain bandwidth product and transition frequency, with a maximum continuous collector current of 100mA. Operates within a temperature range of -55°C to 150°C, with a maximum collector-emitter voltage of 15V. Packaged in a TO-236-3 surface mount case, this silicon transistor is supplied on tape and reel.
Diodes BFQ31ATC technical specifications.
| Package/Case | TO-236-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector-emitter Voltage-Max | 15V |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 3V |
| Gain Bandwidth Product | 600MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 600MHz |
| DC Rated Voltage | 15V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.