Diodes BS107PSTOB technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 120mA |
| Current Rating | 120mA |
| Drain to Source Resistance | 15R |
| Drain to Source Voltage (Vdss) | 200V |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 500mW |
| Rds On Max | 30R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes BS107PSTOB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
