
N-Channel Silicon Metal-Oxide Semiconductor FET for surface mount applications. Features a 60V Drain-Source Voltage (Vdss) and a 150mA continuous drain current. Offers a low Drain-Source On Resistance (Rds On) of 5 Ohms. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 330mW. Packaged in a SOT-23-3 with tin, matte contact plating.
Diodes BS170FTA technical specifications.
| Package/Case | SOT-23-3 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 150uA |
| Current Rating | 150mA |
| Drain to Source Resistance | 5R |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 5R |
| Dual Supply Voltage | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 60pF |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Mount | Surface Mount |
| Nominal Vgs | 3V |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 60V |
| Weight | 0.000282oz |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BS170FTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
