Diodes BS250PSTZ technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 230mA |
| Current Rating | -230mA |
| Drain to Source Resistance | 14R |
| Drain to Source Voltage (Vdss) | 45V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 60pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Polarity | P-CHANNEL |
| Power Dissipation | 700mW |
| Rds On Max | 14R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -45V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes BS250PSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
