
N-Channel Silicon JFET for small signal applications. Features 50V drain-source voltage (Vdss) and 500mA continuous drain current (ID). Offers low drain-source on-resistance (Rds On) of 1.8 Ohms. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 600mW. Packaged in a 3-pin SOT-23 surface-mount plastic package, supplied on tape and reel.
Sign in to ask questions about the Diodes BSN20-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BSN20-7 technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Resistance | 1.8R |
| Drain to Source Voltage (Vdss) | 50V |
| Fall Time | 8.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 40pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 1.8R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 9.45ns |
| Turn-On Delay Time | 2.93ns |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BSN20-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
