
Automotive current limit switch featuring a 60V drain-source breakdown voltage and 1.6A continuous drain current. This surface-mount device, housed in a SOT-223 package, offers over voltage and over temperature fault protection with a low-side output configuration. Operating from a 12V supply, it provides a maximum output current of 700mA and a maximum power dissipation of 2.5W. The component is RoHS and REACH SVHC compliant, with a wide operating temperature range of -40°C to 150°C.
Sign in to ask questions about the Diodes BSP75GTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BSP75GTA technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 1.6A |
| Current | 1.4A |
| Current Rating | 1.6A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 550MR |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 1.65mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Configuration | Low Side |
| Output Current | 700mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | INTELLIFET® |
| Voltage | 60V |
| DC Rated Voltage | 60V |
| Weight | 0.006632oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BSP75GTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
