
The BSS123-13-F is a single-element JFET in a SOT-23 package, suitable for surface mount applications. It has a maximum operating temperature range of -55°C to 150°C and a power dissipation of 300mW. The device is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Diodes BSS123-13-F technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 170mA |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
