N-Channel Silicon Metal-oxide Semiconductor FET, surface mount, in a 3-pin plastic package. Features 100V drain-to-source breakdown voltage, 170mA continuous drain current, and 6 Ohm drain-to-source resistance. Operates with a gate-to-source voltage up to 20V, offering 8ns turn-on and 13ns turn-off delay times. Maximum power dissipation is 300mW, with an operating temperature range of -55°C to 150°C.
Sign in to ask questions about the Diodes BSS123-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BSS123-7 technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 170mA |
| Current Rating | 170mA |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 6R |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 60pF |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | N-CHANNEL |
| Power Dissipation | 300mW |
| Rds On Max | 6R |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 13ns |
| Turn-On Delay Time | 8ns |
| DC Rated Voltage | 100V |
| Weight | 0.000289oz |
| Width | 1.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BSS123-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.