
N-Channel Silicon Metal-oxide Semiconductor FET for small signal applications. Features a 600V Drain to Source Voltage (Vdss) and 70mA Continuous Drain Current (ID). Offers a low Drain to Source Resistance (Rds On Max) of 160 Ohms. Operates across a wide temperature range from -55°C to 150°C. Surface mountable in a SOT-23 package with tin, matte contact plating.
Sign in to ask questions about the Diodes BSS127S-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BSS127S-7 technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 70mA |
| Drain to Source Resistance | 160R |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 168ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.1mm |
| Input Capacitance | 21.8pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.25W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 160R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 28.7ns |
| Turn-On Delay Time | 5ns |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BSS127S-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
