
N-channel silicon Metal-oxide Semiconductor FET for general switching applications. Features a 600V Drain to Source Voltage (Vdss) and a continuous drain current of 50mA. Offers a low Drain to Source Resistance (Rds On Max) of 160 Ohms. This surface mount device is housed in a compact SC-59 (TO-236-3) package with matte tin plating. Operates across a wide temperature range from -55°C to 150°C.
Sign in to ask questions about the Diodes BSS127SSN-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BSS127SSN-7 technical specifications.
| Package/Case | TO-236-3 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 50mA |
| Drain to Source Resistance | 160R |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 168ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.3mm |
| Input Capacitance | 21.8pF |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 610mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 160R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 28.7ns |
| Turn-On Delay Time | 5ns |
| Weight | 0.000282oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BSS127SSN-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
