N-Channel Silicon Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed for small signal applications. Features a 50V drain-source voltage rating and a continuous drain current of 0.2A. This single-element device utilizes a 3-terminal SOT-23 package, offering dual terminal positions. Maximum operating temperature reaches 150°C.
Sign in to ask questions about the Diodes BSS138 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BSS138 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes BSS138 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.