
N-channel MOSFET transistor in a SOT-23 surface-mount package. Features a 50V drain-source voltage (Vdss) and a continuous drain current (ID) of 200mA. Offers a low drain-source on-resistance (Rds On) of 3.5 Ohms. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 300mW. Includes a nominal gate-source threshold voltage (Vgs) of 1.2V and turn-on/off delay times of 20ns. Packaged on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes BSS138-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 200mA |
| Current Rating | 200mA |
| Drain to Source Resistance | 3.5R |
| Drain to Source Voltage (Vdss) | 50V |
| Drain-source On Resistance-Max | 3.5R |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 50pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Nominal Vgs | 1.2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 300mW |
| Rds On Max | 3.5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.2V |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 20ns |
| Voltage | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BSS138-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
