Small Signal Field-Effect Transistor, 0.2A I(D), 50V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC PACKAGE-6
Checking distributor stock and pricing after the page loads.
Diodes BSS138DW-13 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |