
N-Channel Silicon Metal-oxide Semiconductor FET, a 2-element device with a 50V Drain to Source Voltage (Vdss) and 200mA Continuous Drain Current (ID). This surface mount transistor features a 1.4 Ohm Drain to Source Resistance and a 3.5 Ohm Rds On Max. It operates within a temperature range of -55°C to 150°C and offers a 20V Gate to Source Voltage (Vgs). The component is housed in a 6-pin plastic package, SOT-363, with a maximum power dissipation of 200mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes BSS138DW-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 200mA |
| Current Rating | 200mA |
| Drain to Source Resistance | 1.4R |
| Drain to Source Voltage (Vdss) | 50V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 50pF |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 200mW |
| Rds On Max | 3.5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 20ns |
| DC Rated Voltage | 50V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BSS138DW-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
