
N-Channel Silicon Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed for switching applications. Features a 50V Drain-Source Voltage (Vdss) and a continuous drain current (ID) of 200mA. Offers a low Drain-Source On-Resistance (Rds On) of 3.5 Ohms. This surface-mount device is housed in a compact SOT-363 plastic package, suitable for high-density circuit designs. Operates across a wide temperature range from -55°C to 150°C.
Sign in to ask questions about the Diodes BSS138DW-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BSS138DW-7-F technical specifications.
| Additional Feature | HIGH RELIABILITY |
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 200mA |
| Current Rating | 200mA |
| Drain to Source Resistance | 3.5R |
| Drain to Source Voltage (Vdss) | 50V |
| Drain-source On Resistance-Max | 3.5R |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 50pF |
| JESD-30 Code | R-PDSO-G6 |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Nominal Vgs | 1.2V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Body Material | Plastic |
| Package Quantity | 3000 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | N-CHANNEL |
| Power Dissipation | 200mW |
| Rds On Max | 3.5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Threshold Voltage | 1.2V |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 20ns |
| DC Rated Voltage | 50V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BSS138DW-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
