
Dual N-channel enhancement mode field-effect transistor designed for small signal applications. Features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. This six-terminal device incorporates two independent transistor elements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes BSS138DWQ-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes BSS138DWQ-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.