
N-Channel Silicon Metal-Oxide Semiconductor FET, designed for small signal applications. Features a 50V Drain-to-Source Voltage (Vdss) and a continuous drain current (ID) of 200mA. Offers a low Drain-Source On-Resistance (Rds On) of 3.5 Ohms maximum. Packaged in a compact SOT-323 surface mount plastic package. Operates across a temperature range of -55°C to 150°C. RoHS compliant and lead-free.
Sign in to ask questions about the Diodes BSS138W-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BSS138W-7-F technical specifications.
| Package/Case | SOT-323 |
| Continuous Drain Current (ID) | 200mA |
| Current Rating | 200mA |
| Drain to Source Resistance | 1.4R |
| Drain to Source Voltage (Vdss) | 50V |
| Drain-source On Resistance-Max | 3.5R |
| Dual Supply Voltage | 50V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 50pF |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Nominal Vgs | 1.2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 200mW |
| Rds On Max | 3.5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 1.2V |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 20ns |
| Voltage | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BSS138W-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
