P-channel, silicon, Metal-oxide Semiconductor Field-Effect Transistor (MOSFET) designed for small signal applications. Features a continuous drain current (I(D)) of 0.13A and a maximum drain-source voltage of 50V. This single-element device is housed in a SOT-23 package with 3 terminals, offering a maximum operating temperature of 150°C.
Sign in to ask questions about the Diodes BSS84 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BSS84 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes BSS84 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.