
P-channel JFET, surface mount, in a SOT-23-3 plastic package. Features 50V drain-to-source voltage (Vdss), 130mA continuous drain current (ID), and 10 Ohm drain-to-source resistance (Rds On Max). Operates from -55°C to 150°C with a maximum power dissipation of 300mW. Includes 10ns turn-on and 18ns turn-off delay times.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes BSS84-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-3 |
| Contact Plating | Tin, Lead |
| Continuous Drain Current (ID) | 130mA |
| Current Rating | -130mA |
| Drain to Source Resistance | 10R |
| Drain to Source Voltage (Vdss) | 50V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 45pF |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | P-CHANNEL |
| Power Dissipation | 300mW |
| Rds On Max | 10R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | -50V |
| Weight | 0.000282oz |
| Width | 1.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BSS84-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
