
Dual N-channel and P-channel silicon Metal-oxide Semiconductor FET in a plastic package. Features 50V drain-to-source voltage (Vdss), 130mA continuous drain current (ID), and 4.4 Ohm drain-to-source resistance. Surface mountable with a 10ns turn-on delay and 18ns turn-off delay. Operating temperature range from -55°C to 150°C with 200mW maximum power dissipation.
Sign in to ask questions about the Diodes BSS8402DW-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BSS8402DW-7 technical specifications.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 130mA |
| Current Rating | 115mA |
| Drain to Source Resistance | 4.4R |
| Drain to Source Voltage (Vdss) | 50V |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 50pF |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| Power Dissipation | 200mW |
| Rds On Max | 7.5R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BSS8402DW-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
