
P-channel, dual-element silicon MOSFET transistor for surface mount applications. Features a 50V drain-to-source voltage (Vdss) and a continuous drain current (ID) of 130mA. Offers a low on-resistance (Rds On Max) of 10 Ohms and a maximum power dissipation of 300mW. Packaged in a compact SOT-363 plastic package with dimensions of 2.2mm (L) x 1.35mm (W) x 1mm (H). Operating temperature range from -55°C to 150°C.
Sign in to ask questions about the Diodes BSS84DW-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BSS84DW-7 technical specifications.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 130mA |
| Current Rating | -130mA |
| Drain to Source Resistance | 6R |
| Drain to Source Voltage (Vdss) | 50V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1mm |
| Input Capacitance | 45pF |
| Lead Free | Contains Lead |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 300mW |
| Rds On Max | 10R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | -50V |
| Weight | 0.000212oz |
| Width | 1.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes BSS84DW-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
