
P-Channel JFET, 50V Vdss, 0.13A Continuous Drain Current. Features 10 Ohm Drain-Source On Resistance, 15V Gate-Source Voltage, and 45pF Input Capacitance. Operates from -55°C to 150°C with 150mW Max Power Dissipation. Packaged in a 6-pin SOT-563 surface mount plastic package with tin-matte contact plating. RoHS and REACH SVHC compliant.
Sign in to ask questions about the Diodes BSS84V-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BSS84V-7 technical specifications.
| Package/Case | SOT-563 |
| Contact Plating | Tin, Matte |
| Continuous Drain Current (ID) | 130mA |
| Drain to Source Resistance | 10R |
| Drain to Source Voltage (Vdss) | 50V |
| Drain-source On Resistance-Max | 10R |
| Gate to Source Voltage (Vgs) | 15V |
| Height | 0.6mm |
| Input Capacitance | 45pF |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Rds On Max | 10R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.000106oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BSS84V-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
