NPN bipolar junction transistor for surface mount applications. Features a 350V collector-emitter breakdown voltage (VCEO) and 500mA continuous collector current. Operates with a 70MHz gain bandwidth product and a maximum power dissipation of 1W. Housed in a SOT-89 package with tin, matte contact plating, this lead-free component is RoHS and REACH SVHC compliant.
Sign in to ask questions about the Diodes BST39TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes BST39TA technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 400V |
| Collector Emitter Breakdown Voltage | 350V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 350V |
| Collector-emitter Voltage-Max | 500mV |
| Contact Plating | Tin, Matte |
| Continuous Collector Current | 500mA |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 70MHz |
| Gain Bandwidth Product | 70MHz |
| Height | 1.5mm |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Breakdown Voltage | 350V |
| Max Collector Current | 500mA |
| Max Frequency | 70MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 70MHz |
| DC Rated Voltage | 350V |
| Weight | 0.001834oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes BST39TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.